
1731092192 | |
|---|---|
DigiKey Part Number | 900-1731092192-ND |
Manufacturer | |
Manufacturer Product Number | 1731092192 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731092192 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Flange Feature Mating Side (M3) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP20 |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 37 | Color Green |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 60,19000 € | 1.504,75 € |
| Unit Price without VAT: | 60,19000 € |
|---|---|
| Unit Price with VAT: | 71,62610 € |

