
1731092165 | |
|---|---|
DigiKey Part Number | 900-1731092165-ND |
Manufacturer | |
Manufacturer Product Number | 1731092165 |
Description | CONN D-SUB HOUSING RCPT 50POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731092165 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Flange Feature Mating Side (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Ingress Protection IP20 |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 50 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |
Contact Type Signal |

