
1731091800 | |
|---|---|
DigiKey Part Number | 900-1731091800-ND |
Manufacturer | |
Manufacturer Product Number | 1731091800 |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,40414 € | 588,29 € |
| Unit Price without VAT: | 8,40414 € |
|---|---|
| Unit Price with VAT: | 10,00093 € |

