Parametric Equivalent

1731091792 | |
|---|---|
DigiKey Part Number | 900-1731091792-ND |
Manufacturer | |
Manufacturer Product Number | 1731091792 |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.0µin (0.79µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 28 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 130°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination IDC, Ribbon Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731091791 | Molex | 0 | 900-1731091791-ND | 12,17620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 13,37643 € | 936,35 € |
| Unit Price without VAT: | 13,37643 € |
|---|---|
| Unit Price with VAT: | 15,91795 € |

