Parametric Equivalent

1731091783 | |
|---|---|
DigiKey Part Number | 900-1731091783-ND |
Manufacturer | |
Manufacturer Product Number | 1731091783 |
Description | CONN D-SUB RCPT 15POS IDC |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.0µin (0.79µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 28 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 130°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090330 | Molex | 50 | 900-1731090330-ND | 12,72000 € | Parametric Equivalent |


