1731091229 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 14,96000 €
Datasheet
Image for 1731091229 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731091229

DigiKey Part Number
900-1731091229-ND
Manufacturer
Manufacturer Product Number
1731091229
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.370" (9.40mm)
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes