
1731090973 | |
|---|---|
DigiKey Part Number | 900-1731090973-ND |
Manufacturer | |
Manufacturer Product Number | 1731090973 |
Description | CONN D-SUB PLUG 9POS WIRE WRAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090973 Models |
Category | Termination Wire Wrap |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 7,11400 € | 71,14 € |
| 25 | 6,66760 € | 166,69 € |
| 50 | 6,34940 € | 317,47 € |
| 100 | 6,04630 € | 604,63 € |
| 250 | 5,66788 € | 1.416,97 € |
| 500 | 5,39762 € | 2.698,81 € |
| 1.000 | 5,14025 € | 5.140,25 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

