
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Board Lock, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,91400 € | 79,14 € |
| 25 | 7,41800 € | 185,45 € |
| 50 | 7,06400 € | 353,20 € |
| 100 | 6,72680 € | 672,68 € |
| 250 | 6,30588 € | 1.576,47 € |
| 500 | 6,00512 € | 3.002,56 € |
| 1.000 | 5,71886 € | 5.718,86 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |

