
1731090574 | |
|---|---|
DigiKey Part Number | 1731090574-ND |
Manufacturer | |
Manufacturer Product Number | 1731090574 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731090574 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,16000 € | 51,60 € |
| 25 | 4,83680 € | 120,92 € |
| 50 | 4,60580 € | 230,29 € |
| 100 | 4,38600 € | 438,60 € |
| 300 | 4,05887 € | 1.217,66 € |
| 500 | 3,91528 € | 1.957,64 € |
| 1.000 | 3,72859 € | 3.728,59 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

