
1731090401 | |
|---|---|
DigiKey Part Number | 900-1731090401-ND |
Manufacturer | |
Manufacturer Product Number | 1731090401 |
Description | CONN D-SUB PLUG 9POS CRIMP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 51.2µin (1.30µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Green |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Wire Gauge 20-24 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 130°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Crimp |

