
1731090342 | |
|---|---|
DigiKey Part Number | 900-1731090342-ND |
Manufacturer | |
Manufacturer Product Number | 1731090342 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.343" (8.71mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Gray |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 10 | 8,29800 € | 82,98 € |
| 25 | 7,77840 € | 194,46 € |
| 50 | 7,40680 € | 370,34 € |
| 100 | 7,05340 € | 705,34 € |
| 250 | 6,61208 € | 1.653,02 € |
| 500 | 6,29676 € | 3.148,38 € |
| 1.000 | 5,99658 € | 5.996,58 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

