
1731090284 | |
|---|---|
DigiKey Part Number | 900-1731090284-ND |
Manufacturer | |
Manufacturer Product Number | 1731090284 |
Description | CONN D-SUB RCPT 15POS WIRE WRAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090284 Models |
Category | Termination Wire Wrap |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 € | 20,79 € |
| 10 | 17,66900 € | 176,69 € |
| 25 | 16,56280 € | 414,07 € |
| 50 | 15,77260 € | 788,63 € |
| 100 | 15,02020 € | 1.502,02 € |
| 250 | 14,08084 € | 3.520,21 € |
| 500 | 13,40968 € | 6.704,84 € |
| Unit Price without VAT: | 20,79000 € |
|---|---|
| Unit Price with VAT: | 24,74010 € |

