
1731090227 | |
|---|---|
DigiKey Part Number | 1731090227-ND |
Manufacturer | |
Manufacturer Product Number | 1731090227 |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Guide |
Number of Positions | Dielectric Material Plastic |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |

