
1731090211 | |
|---|---|
DigiKey Part Number | 1731090211-ND |
Manufacturer | |
Manufacturer Product Number | 1731090211 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090211 Models |
Category | Flange Feature Mating Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Board Lock, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,54000 € | 16,54 € |
| 10 | 14,05700 € | 140,57 € |
| 25 | 13,17600 € | 329,40 € |
| 50 | 12,54720 € | 627,36 € |
| 100 | 11,94860 € | 1.194,86 € |
| 250 | 11,20112 € | 2.800,28 € |
| 500 | 10,66718 € | 5.333,59 € |
| Unit Price without VAT: | 16,54000 € |
|---|---|
| Unit Price with VAT: | 19,68260 € |

