
1731090210 | |
|---|---|
DigiKey Part Number | 1731090210-ND |
Manufacturer | |
Manufacturer Product Number | 1731090210 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090210 Models |
Category | Flange Feature Mating Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Board Lock, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,52880 € | 476,44 € |
| Unit Price without VAT: | 9,52880 € |
|---|---|
| Unit Price with VAT: | 11,33927 € |

