Direct

1731090186 | |
|---|---|
DigiKey Part Number | 1731090186-ND |
Manufacturer | |
Manufacturer Product Number | 1731090186 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Board Lock, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090176 | Molex | 195 | 900-1731090176-ND | 9,65000 € | Direct |


