
1731071938 | |
|---|---|
DigiKey Part Number | 900-1731071938-ND |
Manufacturer | |
Manufacturer Product Number | 1731071938 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731071938 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 20A |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal and Power | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 130°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,12965 € | 3.625,93 € |
| Unit Price without VAT: | 18,12965 € |
|---|---|
| Unit Price with VAT: | 21,57428 € |

