
1731071366 | |
|---|---|
DigiKey Part Number | 900-1731071366-ND |
Manufacturer | |
Manufacturer Product Number | 1731071366 |
Description | CONN D-SUB PLUG 21POS CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) - 21W1 | Wire Gauge 20 AWG |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,37700 € | 33,77 € |
| 25 | 3,16480 € | 79,12 € |
| 50 | 3,01360 € | 150,68 € |
| 100 | 2,86970 € | 286,97 € |
| 250 | 2,69000 € | 672,50 € |
| 500 | 2,56166 € | 1.280,83 € |
| 1.000 | 2,43948 € | 2.439,48 € |
| 2.500 | 2,28692 € | 5.717,30 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

