


1731071303 | |
|---|---|
DigiKey Part Number | 900-1731071303-ND |
Manufacturer | |
Manufacturer Product Number | 1731071303 |
Description | CONN D-SUB PLUG 8POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731071303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 € | 42,91 € |
| 10 | 36,47000 € | 364,70 € |
| 25 | 34,18680 € | 854,67 € |
| 50 | 32,55640 € | 1.627,82 € |
| 100 | 31,00410 € | 3.100,41 € |
| 250 | 29,06592 € | 7.266,48 € |
| Unit Price without VAT: | 42,91000 € |
|---|---|
| Unit Price with VAT: | 51,06290 € |

