
1731071071 | |
|---|---|
DigiKey Part Number | 900-1731071071-ND |
Manufacturer | |
Manufacturer Product Number | 1731071071 |
Description | CONN D-SUB PLUG 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731071071 Models |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 130°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 6,30500 € | 63,05 € |
| 25 | 5,90960 € | 147,74 € |
| 50 | 5,62720 € | 281,36 € |
| 100 | 5,35860 € | 535,86 € |
| 250 | 5,02324 € | 1.255,81 € |
| 500 | 4,78362 € | 2.391,81 € |
| 1.000 | 4,55556 € | 4.555,56 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |

