Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731071018 | |
|---|---|
DigiKey Part Number | 900-1731071018-ND |
Manufacturer | |
Manufacturer Product Number | 1731071018 |
Description | CONN D-SUB PLUG 3POS R/A SOLDER |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731071018 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 20A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Color Green |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 130°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070805 | Molex | 0 | 900-1731070805-ND | 30,54200 € | Parametric Equivalent |
| 1731071021 | Molex | 0 | 900-1731071021-ND | 10,52440 € | Parametric Equivalent |
| 1731071426 | Molex | 0 | 900-1731071426-ND | 9,16960 € | Parametric Equivalent |




