
1731071013 | |
|---|---|
DigiKey Part Number | 900-1731071013-ND |
Manufacturer | |
Manufacturer Product Number | 1731071013 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731071013 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Flange Feature Mating Side (4-40) |
Series | Features Board Lock, Grounding Indents, Mounting Brackets |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 130°C |
Number of Positions 3 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Color Green |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Note Contacts Sold Separately |
Contact Type Coax or Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,28910 € | 428,91 € |
| Unit Price without VAT: | 4,28910 € |
|---|---|
| Unit Price with VAT: | 5,10403 € |

