
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 130°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Green | |
Note | Contacts Sold Separately | |
Base Product Number |

