
1731070592 | |
|---|---|
DigiKey Part Number | 900-1731070592-ND |
Manufacturer | |
Manufacturer Product Number | 1731070592 |
Description | CONN D-SUB PLUG 5POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070592 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 1 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 130°C |
Contact Type Coax or Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 10 | 16,20700 € | 162,07 € |
| 25 | 15,19160 € | 379,79 € |
| 50 | 14,46700 € | 723,35 € |
| 100 | 13,77680 € | 1.377,68 € |
| 250 | 12,91512 € | 3.228,78 € |
| 500 | 12,29942 € | 6.149,71 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,69330 € |

