
1731070560 | |
|---|---|
DigiKey Part Number | 900-1731070560-ND |
Manufacturer | |
Manufacturer Product Number | 1731070560 |
Description | CONN D-SUB RCPT 8POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color Green |
Connector Type Receptacle, Female Sockets | Dielectric Material Polyester, Glass Filled |
Number of Positions | Wire Gauge 20 AWG |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 130°C |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Base Product Number |
Contact Type Coax or Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,33600 € | 533,60 € |
| Unit Price without VAT: | 5,33600 € |
|---|---|
| Unit Price with VAT: | 6,34984 € |

