
1731070549 | |
|---|---|
DigiKey Part Number | 900-1731070549-ND |
Manufacturer | |
Manufacturer Product Number | 1731070549 |
Description | CONN D-SUB RCPT 11POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070549 Models |
Category | Contact Type Signal and Coax or Power (Not Included) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 130°C |
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,05580 € | 702,79 € |
| Unit Price without VAT: | 14,05580 € |
|---|---|
| Unit Price with VAT: | 16,72640 € |

