
1731070482 | |
|---|---|
DigiKey Part Number | 900-1731070482-ND |
Manufacturer | |
Manufacturer Product Number | 1731070482 |
Description | CONN D-SUB PLUG 13POS R/A SOLDER |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070482 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 130°C |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Base Product Number |
Contact Type Signal and Coax or Power (Not Included) |

