
1731070468 | |
|---|---|
DigiKey Part Number | 1731070468-ND |
Manufacturer | |
Manufacturer Product Number | 1731070468 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070468 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Base Product Number |
Contact Type Signal and Coax or Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,33320 € | 508,33 € |
| Unit Price without VAT: | 20,33320 € |
|---|---|
| Unit Price with VAT: | 24,19651 € |

