
1731070444 | |
|---|---|
DigiKey Part Number | 1731070444-ND |
Manufacturer | |
Manufacturer Product Number | 1731070444 |
Description | CONN D-SUB RCPT 24P PNL MNT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Base Product Number |
Contact Type Signal and Coax or Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,77040 € | 494,26 € |
| Unit Price without VAT: | 19,77040 € |
|---|---|
| Unit Price with VAT: | 23,52678 € |

