
1731070414 | |
|---|---|
DigiKey Part Number | 900-1731070414-ND |
Manufacturer | |
Manufacturer Product Number | 1731070414 |
Description | CONN D-SUB RCPT 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070414 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color Green |
Connector Type Receptacle, Female Sockets | Dielectric Material Polyester, Glass Filled |
Number of Positions | Wire Gauge 20 AWG |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 130°C |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
Contact Type Coax or Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,25700 € | 662,85 € |
| Unit Price without VAT: | 13,25700 € |
|---|---|
| Unit Price with VAT: | 15,77583 € |

