1731070411 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 15,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 12,41000 €
Datasheet
3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070411

DigiKey Part Number
1731070411-ND
Manufacturer
Manufacturer Product Number
1731070411
Description
CONN D-SUB PLUG 3POS SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731070411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
1
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A) - 3W3
Operating Temperature
-55°C ~ 130°C
Contact Type
Coax or Power
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731070564Molex01731070564-ND15,00000 €Parametric Equivalent
1731071310Molex0900-1731071310-ND12,41000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,09000 €8,09 €
106,87700 €68,77 €
256,44680 €161,17 €
506,13880 €306,94 €
1005,84580 €584,58 €
3005,40997 €1.622,99 €
5005,21860 €2.609,30 €
1.0004,96982 €4.969,82 €
Manufacturers Standard Package
Unit Price without VAT:8,09000 €
Unit Price with VAT:9,62710 €