
1731070407 | |
|---|---|
DigiKey Part Number | 900-1731070407-ND |
Manufacturer | |
Manufacturer Product Number | 1731070407 |
Description | CONN D-SUB RCPT 43POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 (41 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070407 Models |
Category | Contact Type Signal and Coax or Power (Not Included) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 130°C |
Shell Size, Connector Layout 5 (DD, D) - 43W2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,08080 € | 1.152,02 € |
| Unit Price without VAT: | 46,08080 € |
|---|---|
| Unit Price with VAT: | 54,83615 € |

