Parametric Equivalent
Parametric Equivalent

1731070393 | |
|---|---|
DigiKey Part Number | 900-1731070393-ND |
Manufacturer | |
Manufacturer Product Number | 1731070393 |
Description | CONN D-SUB HOUSING PLUG 13POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position |
Category | Contact Type Signal and Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 130°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyetherimide (PEI) |
Number of Positions 13 (10 + 3 Coax or Power) | Color Green |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731070171 | Molex | 200 | 900-1731070171-ND | 3,39000 € | Parametric Equivalent |
| 09693120133 | HARTING | 52 | 09693120133-ND | 5,27000 € | Parametric Equivalent |


