
1731070389 | |
|---|---|
DigiKey Part Number | 1731070389-ND |
Manufacturer | |
Manufacturer Product Number | 1731070389 |
Description | CONN D-SUB PLUG 3POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070389 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 1 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -55°C ~ 130°C |
Contact Type Coax or Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 6,40800 € | 64,08 € |
| 25 | 6,00640 € | 150,16 € |
| 50 | 5,71960 € | 285,98 € |
| 100 | 5,44660 € | 544,66 € |
| 250 | 5,10576 € | 1.276,44 € |
| 500 | 4,86224 € | 2.431,12 € |
| 1.000 | 4,63043 € | 4.630,43 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

