
1731070364 | |
|---|---|
DigiKey Part Number | 1731070364-ND |
Manufacturer | |
Manufacturer Product Number | 1731070364 |
Description | CONN D-SUB RCPT 5POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070364 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C |
Shell Size, Connector Layout 1 (DE, E) - 5W1 | Base Product Number |
Contact Type Signal and Coax or Power (Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,98350 € | 498,35 € |
| Unit Price without VAT: | 4,98350 € |
|---|---|
| Unit Price with VAT: | 5,93037 € |

