
1731070330 | |
|---|---|
DigiKey Part Number | 900-1731070330-ND |
Manufacturer | |
Manufacturer Product Number | 1731070330 |
Description | CONN D-SUB RCPT 13POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070330 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,73400 € | 67,34 € |
| 25 | 6,31200 € | 157,80 € |
| 50 | 6,01040 € | 300,52 € |
| 100 | 5,72370 € | 572,37 € |
| 250 | 5,36544 € | 1.341,36 € |
| 500 | 5,10956 € | 2.554,78 € |
| 1.000 | 4,86592 € | 4.865,92 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

