
1731070307 | |
|---|---|
DigiKey Part Number | 900-1731070307-ND |
Manufacturer | |
Manufacturer Product Number | 1731070307 |
Description | CONN D-SUB HOUSING PLUG 7POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Category | Contact Type Signal and Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 115°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 7 (5 + 2 Coax or Power) | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,36130 € | 436,13 € |
| Unit Price without VAT: | 4,36130 € |
|---|---|
| Unit Price with VAT: | 5,18995 € |

