1731070270 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 77
Unit Price: 5,07000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 28
Unit Price: 5,63000 €
Datasheet
Image for 1731070270 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070270

DigiKey Part Number
900-1731070270-ND
Manufacturer
Manufacturer Product Number
1731070270
Description
CONN D-SUB HOUSING RCPT 21POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Coax or Power) Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Coax or Power
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Operating Temperature
-55°C ~ 130°C
Connector Style
D-Sub, Combo
Dielectric Material
Polyetherimide (PEI)
Connector Type
Receptacle for Female Contacts
Color
Green
Number of Positions
21 (17 + 4 Coax or Power)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731070184Molex77900-1731070184-ND5,07000 €Parametric Equivalent
09694020214HARTING281195-5182-ND5,63000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2544,13920 €1.103,48 €
Manufacturers Standard Package
Unit Price without VAT:44,13920 €
Unit Price with VAT:52,52565 €