Parametric Equivalent



1731070243 | |
|---|---|
DigiKey Part Number | 1731070243-ND |
Manufacturer | |
Manufacturer Product Number | 1731070243 |
Description | CONN D-SUB HOUSING RCPT 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 2 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070243 Models |
Category | Contact Type Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 2 (Power) | Color White |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCBM2WK2S0000G | Amphenol Positronic | 0 | 4306-SCBM2WK2S0000G-ND | 69,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,69700 € | 26,97 € |
| 25 | 2,52800 € | 63,20 € |
| 50 | 2,40720 € | 120,36 € |
| 100 | 2,29220 € | 229,22 € |
| 300 | 2,12123 € | 636,37 € |
| 500 | 2,04612 € | 1.023,06 € |
| 1.000 | 1,94851 € | 1.948,51 € |
| 2.500 | 1,82664 € | 4.566,60 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


