
1731070240 | |
|---|---|
DigiKey Part Number | 900-1731070240-ND |
Manufacturer | |
Manufacturer Product Number | 1731070240 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070240 Models |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,68100 € | 66,81 € |
| 25 | 6,26280 € | 156,57 € |
| 50 | 5,96360 € | 298,18 € |
| 100 | 5,67900 € | 567,90 € |
| 250 | 5,32356 € | 1.330,89 € |
| 500 | 5,06964 € | 2.534,82 € |
| 1.000 | 4,82795 € | 4.827,95 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

