Parametric Equivalent
Parametric Equivalent

1731070160 | |
|---|---|
DigiKey Part Number | 1731070160-ND |
Manufacturer | |
Manufacturer Product Number | 1731070160 |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070160 Models |
Category | Contact Type Coax or Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 130°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 8 (Coax or Power) | Color Green |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040037 | Molex | 206 | WM12478-ND | 4,01000 € | Parametric Equivalent |
| 5-446405-4 | TE Connectivity AMP Connectors | 0 | 5-446405-4-ND | 8,45515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,11000 € | 51,10 € |
| 25 | 4,78920 € | 119,73 € |
| 50 | 4,56060 € | 228,03 € |
| 100 | 4,34280 € | 434,28 € |
| 250 | 4,07096 € | 1.017,74 € |
| 500 | 3,87676 € | 1.938,38 € |
| 1.000 | 3,69190 € | 3.691,90 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |
















