
1731070121 | |
|---|---|
DigiKey Part Number | 1731070121-ND |
Manufacturer | |
Manufacturer Product Number | 1731070121 |
Description | CONN D-SUB HOUSING PLUG 1POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 1 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Contact Type Coax or Power |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 130°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 1 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) - 1W1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,08570 € | 208,57 € |
| Unit Price without VAT: | 2,08570 € |
|---|---|
| Unit Price with VAT: | 2,48198 € |















