
1731070104 | |
|---|---|
DigiKey Part Number | 1731070104-ND |
Manufacturer | |
Manufacturer Product Number | 1731070104 |
Description | CONN D-SUB PLUG 13POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070104 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Operating Temperature -55°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,58800 € | 55,88 € |
| 25 | 5,23760 € | 130,94 € |
| 50 | 4,98740 € | 249,37 € |
| 100 | 4,74920 € | 474,92 € |
| 250 | 4,45200 € | 1.113,00 € |
| 500 | 4,23964 € | 2.119,82 € |
| 1.000 | 4,03748 € | 4.037,48 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |

