


1730830005 | |
|---|---|
DigiKey Part Number | 1730830005-ND |
Manufacturer | |
Manufacturer Product Number | 1730830005 |
Description | CONN HEADER VERT 5POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1730830005 Models |
Category | Overall Contact Length 0.752" (19.09mm) |
Mfr | Insulation Height 0.125" (3.18mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Features Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600V |
Termination Solder | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Fastening Type Push-Pull | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Contact Length - Mating 0.449" (11.40mm) | Base Product Number |
Contact Length - Post 0.173" (4.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | 0,31109 € | 895,94 € |
| Unit Price without VAT: | 0,31109 € |
|---|---|
| Unit Price with VAT: | 0,37020 € |

