
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Disposable, Strain Relief |
Part Status Active | Current Rating (Amps) 1.6A |
Connector Type | Voltage Rating 300VAC |
Number of Positions 7 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polycarbonate (PC) |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Orientation Keyed | Insert Material Polycarbonate (PC) |
Primary Material Plastic | Applications Medical |
Shell Material Polycarbonate (PC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,75708 € | 21.514,16 € |
| Unit Price without VAT: | 10,75708 € |
|---|---|
| Unit Price with VAT: | 12,80093 € |

