
Category | Pitch 0.156" (3.96mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Black |
Part Status Obsolete | Material - Insulation Polyamide (PA6), Nylon 6 |
Card Type Non Specified - Single Edge | Note Contacts Sold Separately |
Number of Positions 6 | Base Product Number |
Card Thickness 0.062" (1.57mm) |

