1728770040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 200
Unit Price: 2,23000 €
Datasheet
4 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728770040

DigiKey Part Number
WM17376-ND
Manufacturer
Manufacturer Product Number
1728770040
Description
CONN PLUG HSG 4POS 4.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1728770040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Sealed
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.235 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.235In Stock
Ships from WEC