288 Position Connector Differential Pair Array, Female Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728320013

DigiKey Part Number
900-1728320013-ND
Manufacturer
Manufacturer Product Number
1728320013
Description
NEOPRESS 6X16 RECEPTACLE 18.5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
288 Position Connector Differential Pair Array, Female Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
1728320013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.138" (3.50mm)
Manufacturer
Molex
Number of Rows
6
Series
Mounting Type
Through Hole
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Differential Pair Array, Female
Mated Stacking Heights
18.5mm
Number of Positions
288
Height Above Board
0.868" (22.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16023,44825 €3.751,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,44825 €
Unit Price with VAT:27,90342 €