
1728320005 | |
|---|---|
DigiKey Part Number | 900-1728320005-ND |
Manufacturer | |
Manufacturer Product Number | 1728320005 |
Description | NEOSTACK 6X10 RECEPTACLE, 18.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Differential Pair Array, Female Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1728320005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 180 | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 18.5mm | |
Height Above Board | 0.868" (22.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 44,85569 € | 7.176,91 € |
| Unit Price without VAT: | 44,85569 € |
|---|---|
| Unit Price with VAT: | 53,37827 € |

