
1728010013 | |
|---|---|
DigiKey Part Number | 900-1728010013-ND |
Manufacturer | |
Manufacturer Product Number | 1728010013 |
Description | NEOPRESS 6X16 PLUG 18.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 288 Position Connector Differential Pair Array, Male Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1728010013 Models |
Category | Number of Rows 6 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 18.5mm |
Number of Positions 288 | Height Above Board 0.805" (20.45mm) |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 17,05831 € | 2.729,33 € |
| Unit Price without VAT: | 17,05831 € |
|---|---|
| Unit Price with VAT: | 20,29939 € |

